- Home ›
- All Products›
- T-312-500M3
T-312-500M3
American Electrical
PCB Terminal 5.00mm 3 Pole 16A 300V 14-24 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal 5.00mm 3 Pole 16A 300V 14-24 AWG
Search Keywords: T312500M3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:T-312-500M3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
50
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
50
$0.5346
500
$0.4344
1,000
$0.4149
2,500
$0.3971
5,000
$0.3808
7,500
$0.3799
10,000
$0.3707
15,000 +
$0.3697
Click for Quote
Log in
to unlock special pricing