- Home ›
- All Products›
- SHT-24
SHT-24
American Electrical
Shunt Trip Module, 24 VAC/DC, 24 mA for UTS150N-UTS600N
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shunt Trip Module, 24 VAC/DC, 24 mA for UTS150N-UTS600N
Search Keywords: SHT24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:SHT-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$54.50
5
$48.63
10
$47.18
25
$45.16
50
$43.30
100
$42.15
250 +
$41.59
Click for Quote
Log in
to unlock special pricing