- Home ›
- All Products›
- P-420-38112
P-420-38112
American Electrical
PCB Plug 180 3.81mm 12 Pole 10A 300V 14-24 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Plug 180 3.81mm 12 Pole 10A 300V 14-24 AWG
Search Keywords: P42038112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:P-420-38112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$6.04
50
$4.91
100
$4.69
250
$4.49
500
$4.30
1,000
$4.19
2,500
$4.08
5,000 +
$4.03
Click for Quote
Log in
to unlock special pricing