- Home ›
- All Products›
- P-420-38106
P-420-38106
American Electrical
PCB Plug 180 3.81mm 6 Pole 10A 300V 14-24 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Plug 180 3.81mm 6 Pole 10A 300V 14-24 AWG
Search Keywords: P42038106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:P-420-38106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
93
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$3.02
100
$2.45
250
$2.34
500
$2.24
1,000
$2.15
2,500
$2.09
5,000
$2.04
7,500 +
$2.01
Click for Quote
Log in
to unlock special pricing