- Home ›
- All Products›
- P-420-38102
P-420-38102
American Electrical
PCB Plug 180 3.81mm 2 Pole 10A 300V 14-24 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Plug 180 3.81mm 2 Pole 10A 300V 14-24 AWG
Search Keywords: P42038102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:P-420-38102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,753
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$1.000
250
$0.812
500
$0.776
1,000
$0.743
2,500
$0.712
5,000
$0.693
7,500
$0.692
10,000 +
$0.684
Click for Quote
Log in
to unlock special pricing