- Home ›
- All Products›
- P-420-35004
P-420-35004
American Electrical
PCB Plug 180 3.5mm 4 Pole 10A 300V 14-24 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Plug 180 3.5mm 4 Pole 10A 300V 14-24 AWG
Search Keywords: P42035004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:P-420-35004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
112
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$2.02
100
$1.64
250
$1.57
500
$1.52
1,000
$1.44
2,500
$1.40
5,000
$1.36
7,500 +
$1.35
Click for Quote
Log in
to unlock special pricing