- Home ›
- All Products›
- P-100-50812
P-100-50812
American Electrical
PCB Plug 180 5.08mm 12 Pole 16A 300V 14-24 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Plug 180 5.08mm 12 Pole 16A 300V 14-24 AWG
Search Keywords: P10050812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:P-100-50812
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,627
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$4.31
50
$3.50
100
$3.49
250
$3.25
500
$3.07
1,000
$3.06
2,500
$2.91
5,000 +
$2.87
Click for Quote
Log in
to unlock special pricing