- Home ›
- All Products›
- KL421020
KL421020
American Electrical
PSK 2/2 Terminal Strip Beige 660V 41A 6mm2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PSK 2/2 Terminal Strip Beige 660V 41A 6mm2
Search Keywords: KL421020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:KL421020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
167
can ship
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
100
$1.91
300
$1.82
500
$1.77
1,000
$1.67
2,500
$1.63
5,000
$1.58
7,500
$1.57
10,000 +
$1.56
Click for Quote
Log in
to unlock special pricing