- Home ›
- All Products›
- KL420120
KL420120
American Electrical
PSK 1/12 Terminal Strip Beige 400V 24A 2.5mm2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PSK 1/12 Terminal Strip Beige 400V 24A 2.5mm2
Search Keywords: KL420120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:KL420120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
652
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$6.25
25
$5.24
75
$5.08
150
$4.85
300
$4.64
525
$4.45
1,050
$4.33
2,550 +
$4.22
Click for Quote
Log in
to unlock special pricing