- Home ›
- All Products›
- KL324300
KL324300
American Electrical
PUK 3T FT Terminal Blk Beige 300V 24A 24 - 12 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PUK 3T FT Terminal Blk Beige 300V 24A 24 - 12 AWG
Search Keywords: KL324300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:KL324300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
20
$7.08
40
$6.86
100
$6.55
260
$6.01
500
$6.00
1,000
$5.85
2,500 +
$5.63
Click for Quote
Log in
to unlock special pricing