- Home ›
- All Products›
- KL324109
KL324109
American Electrical
PUK 3 FT Terminal Blk Grey 300V 24A 24 - 12 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PUK 3 FT Terminal Blk Grey 300V 24A 24 - 12 AWG
Search Keywords: KL324109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:KL324109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
265
can ship
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
20
$3.63
60
$2.95
260
$2.82
500
$2.70
1,000
$2.59
2,500
$2.52
5,000
$2.45
7,500 +
$2.42
Click for Quote
Log in
to unlock special pricing