- Home ›
- All Products›
- KL306244
KL306244
American Electrical
YBK 6 Spring Clamp Terminal Blk Red 750V 40A 22-8AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
YBK 6 Spring Clamp Terminal Blk Red 750V 40A 22-8AWG
Search Keywords: KL306244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:KL306244
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
100
$1.44
300
$1.33
500
$1.32
1,000
$1.27
2,500
$1.22
5,000
$1.19
7,500
$1.17
10,000 +
$1.16
Click for Quote
Log in
to unlock special pricing