- Home ›
- All Products›
- KL306223
KL306223
American Electrical
YBK 2.5 Spring Clamp Terminal Blk Yellow 750V 22A 22-12AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
YBK 2.5 Spring Clamp Terminal Blk Yellow 750V 22A 22-12AWG
Search Keywords: KL306223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:KL306223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60
can ship
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1.0582
100
$0.9620
300
$0.7810
500
$0.7790
1,000
$0.7460
2,500
$0.6850
5,000
$0.6830
7,500
$0.6670
10,000 +
$0.6650
Click for Quote
Log in
to unlock special pricing