- Home ›
- All Products›
- KL304255
KL304255
American Electrical
AVK 35 (Redesign) Terminal Block Black 600V 115A 8-2AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AVK 35 (Redesign) Terminal Block Black 600V 115A 8-2AWG
Search Keywords: KL304255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:KL304255
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
591
can ship
Minimum Order Quantity:
40
Order Increment:
40
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
40
$3.77
80
$3.66
280
$3.39
520
$3.21
1,000
$3.20
2,520
$3.04
5,000
$3.00
7,520 +
$2.99
Click for Quote
Log in
to unlock special pricing