- Home ›
- All Products›
- KL304126
KL304126
American Electrical
AVK 2.5 FT Terminal Block White 600V 20A 26-12AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AVK 2.5 FT Terminal Block White 600V 20A 26-12AWG
Search Keywords: KL304126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:KL304126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
100
$0.6731
300
$0.5469
1,000
$0.5224
2,500
$0.4930
5,000
$0.4795
7,500
$0.4667
10,000
$0.4655
15,000 +
$0.4605
Click for Quote
Log in
to unlock special pricing