- Home ›
- All Products›
- H-040-50804
H-040-50804
American Electrical
PCB Header 180 5.08mm 4 Pole 12A 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Header 180 5.08mm 4 Pole 12A 300V
Search Keywords: H04050804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:H-040-50804
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
45
can ship
Minimum Order Quantity:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.7911
50
$0.7192
250
$0.6032
1,000
$0.5582
2,500
$0.5268
5,000
$0.5123
7,500
$0.4987
10,000
$0.4974
15,000 +
$0.4921
Click for Quote
Log in
to unlock special pricing