- Home ›
- All Products›
- H-040-38103
H-040-38103
American Electrical
PCB Header 180 3.81mm 3 Pole 12A 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Header 180 3.81mm 3 Pole 12A 300V
Search Keywords: H04038103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:H-040-38103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
44
can ship
Minimum Order Quantity:
50
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$0.5881
50
$0.5346
500
$0.4344
1,000
$0.4149
2,500
$0.3971
5,000
$0.3808
7,500
$0.3799
10,000
$0.3707
15,000 +
$0.3697
Click for Quote
Log in
to unlock special pricing