- Home ›
- All Products›
- H-040-35005
H-040-35005
American Electrical
PCB Header 180 3.5mm 5 Pole 12A 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Header 180 3.5mm 5 Pole 12A 300V
Search Keywords: H04035005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:H-040-35005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
50
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$0.9856
50
$0.8960
250
$0.7280
500
$0.7260
1,000
$0.6960
2,500
$0.6380
5,000
$0.6370
7,500
$0.6210
10,000 +
$0.6200
Click for Quote
Log in
to unlock special pricing