- Home ›
- All Products›
- H-030-50808
H-030-50808
American Electrical
PCB Header 90 5.08mm 8 Pole 12A 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Header 90 5.08mm 8 Pole 12A 300V
Search Keywords: H03050808
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:H-030-50808
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
260
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$1.442
250
$1.172
500
$1.119
1,000
$1.071
2,500
$1.027
5,000
$1.000
7,500
$0.987
10,000 +
$0.984
Click for Quote
Log in
to unlock special pricing