- Home ›
- All Products›
- H-030-50006
H-030-50006
American Electrical
PCB Header 90 5.00mm 6 Pole 12A 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Header 90 5.00mm 6 Pole 12A 300V
Search Keywords: H03050006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:H-030-50006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$1.077
250
$0.875
500
$0.836
1,000
$0.800
2,500
$0.767
5,000
$0.747
7,500
$0.745
10,000 +
$0.737
Click for Quote
Log in
to unlock special pricing