- Home ›
- All Products›
- E2570104
E2570104
American Electrical
Fuse Holder, 3 Pole, CLASS J, 600V, 30 amp, 12-2 awg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder, 3 Pole, CLASS J, 600V, 30 amp, 12-2 awg
Search Keywords: E2570104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:E2570104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$78.50
5
$48.31
10
$44.23
25
$41.87
50
$40.78
100 +
$39.75
Click for Quote
Log in
to unlock special pricing