- Home ›
- All Products›
- E2570103
E2570103
American Electrical
Fuse Holder, 2 Pole, CLASS J, 600V, 30 amp, 12-2 awg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder, 2 Pole, CLASS J, 600V, 30 amp, 12-2 awg
Search Keywords: E2570103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:E2570103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$36.28
5
$33.90
10
$31.81
25
$29.12
50
$27.57
100
$26.51
250 +
$25.85
Click for Quote
Log in
to unlock special pricing