- Home ›
- All Products›
- E2570101
E2570101
American Electrical
Fuse Holder, 1 Pole, CLASS J, 600V, 30 amp, 12-2 awg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder, 1 Pole, CLASS J, 600V, 30 amp, 12-2 awg
Search Keywords: E2570101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:E2570101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$28.43
10
$16.58
25
$15.31
50
$14.01
100
$13.45
250 +
$12.60
Click for Quote
Log in
to unlock special pricing