- Home ›
- All Products›
- C8A1P-489
C8A1P-489
American Electrical
Circuit Breaker 8A 1pole UL 489
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 8A 1pole UL 489
Search Keywords: C8A1P489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:C8A1P-489
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
2
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2
$24.07
5
$22.49
10
$21.11
25
$19.32
50
$18.29
100
$17.59
250 +
$17.15
Click for Quote
Log in
to unlock special pricing