C8A1P-125VDC
American Electrical
Circuit Breaker, UL489A, 8A, 1 pole, 125VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker, UL489A, 8A, 1 pole, 125VDC
Search Keywords: C8A1P125VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:C8A1P-125VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
Minimum Order Quantity:
2
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2
$24.07
5
$22.49
10
$21.11
25
$19.32
50
$18.29
100
$17.59
250 +
$17.15
Click for Quote
Log in
to unlock special pricing