- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- C5A2P
C5A2P
American Electrical
Circuit Breaker 5A 2 pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 5A 2 pole
Search Keywords: C5A2P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:C5A2P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Manufacturer Stock:
28
can ship
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$46.37
5
$43.56
10
$42.35
25
$40.75
50
$39.54
100
$38.34
250 +
$36.74
Click for Quote
Log in
to unlock special pricing