- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- C5A1P-489
C5A1P-489
American Electrical
Circuit Breaker 5A 1 pole UL-489
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 5A 1 pole UL-489
Search Keywords: C5A1P489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:C5A1P-489
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
68
can ship
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$42.86
5
$33.98
10
$32.01
25
$30.08
50
$27.50
100
$24.07
250 +
$22.12
Click for Quote
Log in
to unlock special pricing