- Home ›
- All Products›
- C25A2P-489
C25A2P-489
American Electrical
Circuit Breaker 25A 2 Pole UL-489
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 25A 2 Pole UL-489
Search Keywords: C25A2P489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:C25A2P-489
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$56.76
5
$50.65
10
$49.13
25
$47.03
50
$45.10
100
$43.89
250 +
$43.32
Click for Quote
Log in
to unlock special pricing