- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- C20A3P
American Electrical
C20A3P
Circuit Breaker 20A 3 Pole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker 20A 3 Pole
Search Keywords: C20A3P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:C20A3P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is C20A3P RoHS compliant?
Yes, C20A3P is RoHS compliant.
What is the lead time for C20A3P?
The standard lead time for C20A3P is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$76.93
5
$68.65
10
$66.60
25
$61.12
50
$60.97
100
$59.49
250 +
$57.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT