- Home ›
- All Products›
- C20A1P-80VDC
C20A1P-80VDC
American Electrical
Circuit Breaker 20A 1 Pole 80VDC UL-489A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 20A 1 Pole 80VDC UL-489A
Search Keywords: C20A1P80VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:C20A1P-80VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
37
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$28.38
5
$26.55
10
$25.32
25
$24.57
50
$23.51
100
$22.55
250 +
$21.95
Click for Quote
Log in
to unlock special pricing