- Home ›
- All Products›
- C1A2P
C1A2P
American Electrical
Circuit Breaker 1A 2 Pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 1A 2 Pole
Search Keywords: C1A2P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:C1A2P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$51.29
5
$45.77
10
$44.40
25
$43.12
50
$40.75
100
$39.67
250 +
$39.14
Click for Quote
Log in
to unlock special pricing