- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 1382010
1382010
American Electrical
Wire Ferrule - Two Wire - Insulated - W Style - Two x 18 AWG (1.00mm²) - 8.00mm Pin Length - 15.00mm Overall Length - Yellow.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Wire Ferrule - Two Wire - Insulated - W Style - Two x 18 AWG (1.00mm²) - 8.00mm Pin Length - 15.00mm Overall Length - Yellow.
Search Keywords: 1382010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:1382010
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Packages
Can Ship immediately
On Order:
15
can ship 7/2/26
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$34.23
5
$32.04
10
$31.10
25
$29.86
50
$28.92
100
$27.98
250 +
$26.74
Click for Quote
Log in
to unlock special pricing