- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 13141100
13141100
American Electrical
Wire Ferrule - Two Wire - Insulated - DIN Style - Two x 8 AWG (10.00mm²) - 14.00mm Pin Length - 26.00mm Overall Length - Red.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Wire Ferrule - Two Wire - Insulated - DIN Style - Two x 8 AWG (10.00mm²) - 14.00mm Pin Length - 26.00mm Overall Length - Red.
Search Keywords: 13141100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:13141100
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
164 Packages
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$68.24
5
$47.49
10
$40.71
25
$36.73
50
$35.57
100
$35.39
250 +
$35.21
Click for Quote
Log in
to unlock special pricing