- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 13141060
American Electrical
13141060
Wire Ferrule - Two Wire - Insulated - DIN Style - Two x 10 AWG (6.00mm²) - 14.00mm Pin Length - 25.00mm Overall Length - Yello ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | American Electrical |
| Part No: | 13141060 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |