- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 13121040
13121040
American Electrical
Wire Ferrule - Two Wire - Insulated - DIN Style - Two x 12 AWG (4.00mm²) - 12.00mm Pin Length - 23.00mm Overall Length - Gray.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Wire Ferrule - Two Wire - Insulated - DIN Style - Two x 12 AWG (4.00mm²) - 12.00mm Pin Length - 23.00mm Overall Length - Gray.
Search Keywords: 13121040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:13121040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
Manufacturer Stock:
84
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$34.54
5
$30.72
10
$27.63
25
$25.29
50
$25.17
100
$25.11
250 +
$25.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT