Image is representational - see manufacturer specifications

American Electrical Authorized Distributor

13101025

Wire Ferrule - Two Wire - Insulated - DIN Style - Two x 14 AWG (2.50mm²) - 10.00mm Pin Length - 18.50mm Overall Length - Blue.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Wire Ferrule - Two Wire - Insulated - DIN Style - Two x 14 AWG (2.50mm²) - 10.00mm Pin Length - 18.50mm Overall Length - Blue.
Search Keywords: 13101025
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: American Electrical
Part No: 13101025
Unit of Measure: Per Package
RoHS: Yes
HTS: 8536694020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 13101025 RoHS compliant?
Yes, 13101025 is RoHS compliant.
What is the lead time for 13101025?
The standard lead time for 13101025 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$59.05
5
$52.69
10
$51.12
25
$48.93
50
$46.92
100
$45.67
250 +
$45.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!