- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 12910400
12910400
American Electrical
Wire Ferrule - Single Wire - Non-Insulated - DIN Style - 12 AWG (4.00mm²) - 9.00mm Overall Length.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Wire Ferrule - Single Wire - Non-Insulated - DIN Style - 12 AWG (4.00mm²) - 9.00mm Overall Length.
Search Keywords: 12910400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:12910400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
1
can ship
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$69.79
5
$56.65
10
$48.56
25
$46.00
50
$42.42
100
$42.32
250 +
$42.21
Click for Quote
Log in
to unlock special pricing