- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 12321120
12321120
American Electrical
Ferrule, Non-ins, Crimp - 4/0 AWG/120mm2 - ID: 16.5mm L: 32mm - 100/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Ferrule, Non-ins, Crimp - 4/0 AWG/120mm2 - ID: 16.5mm L: 32mm - 100/Pkg
Search Keywords: 12321120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:12321120
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Packages
Ships today, if you order in
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$122.25
5
$106.22
10
$103.91
25
$100.63
50
$100.13
100
$99.63
250 +
$99.13
Click for Quote
Log in
to unlock special pricing