- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 1225150
1225150
American Electrical
Ferrule, Non-ins, Crimp - 1 AWG/50mm2 - ID: 10.3mm L: 25mm - 100/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Ferrule, Non-ins, Crimp - 1 AWG/50mm2 - ID: 10.3mm L: 25mm - 100/Pkg
Search Keywords: 1225150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:1225150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$38.34
5
$34.22
10
$34.13
25
$32.23
50
$30.47
100
$30.39
250 +
$29.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT