- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 121810600
121810600
American Electrical
Wire Ferrule - Single Wire - 10 AWG (6.00mm²) - Non-Insulated - 18.00mm Overall Length.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Wire Ferrule - Single Wire - 10 AWG (6.00mm²) - Non-Insulated - 18.00mm Overall Length.
Search Keywords: 121810600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:121810600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
11
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$99.35
5
$78.64
10
$74.50
25
$72.15
50
$71.79
100
$71.43
250 +
$71.07
Click for Quote
Log in
to unlock special pricing