- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 1215125
American Electrical
1215125
Wire Ferrule - Single Wire - Non-Insulated - DIN Style - 4 AWG (25.00mm²) - 15.00mm Overall Length.
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Wire Ferrule - Single Wire - Non-Insulated - DIN Style - 4 AWG (25.00mm²) - 15.00mm Overall Length.
Search Keywords: 1215125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:1215125
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1215125 RoHS compliant?
Yes, 1215125 is RoHS compliant.
What is the lead time for 1215125?
The standard lead time for 1215125 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21 Packages
can ship
9 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$46.69
5
$41.66
10
$40.42
25
$39.25
50
$37.10
100
$36.11
250 +
$35.63
Click for Quote
Log in
to unlock special pricing