- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 121210400
121210400
American Electrical
Wire Ferrule - Single Wire - Non-Insulated - DIN Style - 12 AWG (4.00mm²) - 12.00mm O/A Length - 1,000/Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Wire Ferrule - Single Wire - Non-Insulated - DIN Style - 12 AWG (4.00mm²) - 12.00mm O/A Length - 1,000/Bag
Search Keywords: 121210400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:121210400
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12 Packages
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$77.67
5
$50.44
10
$41.42
25
$40.52
50
$39.24
100
$39.14
250 +
$39.05
Click for Quote
Log in
to unlock special pricing