- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 121210150
121210150
American Electrical
Wire Ferrule - Single Wire - Non-Insulated - DIN Style - 16 AWG (1.50mm²) - 12.00mm Overall Length.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Wire Ferrule - Single Wire - Non-Insulated - DIN Style - 16 AWG (1.50mm²) - 12.00mm Overall Length.
Search Keywords: 121210150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:121210150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Manufacturer Stock:
128
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$67.04
5
$54.42
10
$44.70
25
$42.35
50
$42.14
100
$41.92
250 +
$41.72
Click for Quote
Log in
to unlock special pricing