- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 121010150
121010150
American Electrical
Wire Ferrule - Single Wire - Non-Insulated - DIN Style - 16 AWG (1.50mm²) - 10.00mm Overall Length.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Wire Ferrule - Single Wire - Non-Insulated - DIN Style - 16 AWG (1.50mm²) - 10.00mm Overall Length.
Search Keywords: 121010150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:121010150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Manufacturer Stock:
51
can ship
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$73.95
5
$56.70
10
$51.46
25
$44.96
50
$44.73
100
$44.51
250 +
$44.29
Click for Quote
Log in
to unlock special pricing