- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 121010075
American Electrical
121010075
Wire Ferrule - Single Wire - Non-Insulated - DIN Style - 20 AWG (0.75mm²) - 10.00mm Overall Length.
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Wire Ferrule - Single Wire - Non-Insulated - DIN Style - 20 AWG (0.75mm²) - 10.00mm Overall Length.
Search Keywords: 121010075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:121010075
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 121010075 RoHS compliant?
Yes, 121010075 is RoHS compliant.
What is the lead time for 121010075?
The standard lead time for 121010075 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3 Packages
can ship
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$39.48
5
$35.23
10
$35.14
25
$33.19
50
$31.37
100
$31.29
250 +
$30.13
Click for Quote
Log in
to unlock special pricing