- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 121010050
American Electrical
121010050
Wire Ferrule - Single Wire - Non-Insulated - DIN Style - 20 AWG (0.50mm²) - 10.00mm Overall Length.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Wire Ferrule - Single Wire - Non-Insulated - DIN Style - 20 AWG (0.50mm²) - 10.00mm Overall Length.
Search Keywords: 121010050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:121010050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 121010050 RoHS compliant?
Yes, 121010050 is RoHS compliant.
What is the lead time for 121010050?
The standard lead time for 121010050 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
101
can ship
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$32.29
5
$30.21
10
$28.82
25
$27.96
50
$26.76
100
$25.66
250 +
$24.97
Click for Quote
Log in
to unlock special pricing