- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 1182025
1182025
American Electrical
Wire Ferrule - Single Wire - Insulated - W Style - 14 AWG (2.50mm²) - 8.00mm Pin Length - 15.00mm Overall Length - Blue.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Wire Ferrule - Single Wire - Insulated - W Style - 14 AWG (2.50mm²) - 8.00mm Pin Length - 15.00mm Overall Length - Blue.
Search Keywords: 1182025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:1182025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$50.65
5
$46.57
10
$41.88
25
$38.33
50
$38.14
100
$37.95
250 +
$37.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT