- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 11820025
American Electrical
11820025
Wire Ferrule - Single Wire - Insulated - W Style - 24 AWG (0.25mm²) - 8.00mm Pin Length - 12.50mm Overall Length - Blue.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Wire Ferrule - Single Wire - Insulated - W Style - 24 AWG (0.25mm²) - 8.00mm Pin Length - 12.50mm Overall Length - Blue.
Search Keywords: 11820025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:11820025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 11820025 RoHS compliant?
Yes, 11820025 is RoHS compliant.
What is the lead time for 11820025?
The standard lead time for 11820025 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
65
can ship
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$77.05
5
$59.08
10
$51.37
25
$48.66
50
$48.54
100
$48.42
250 +
$48.30
Click for Quote
Log in
to unlock special pricing