Image is representational - see manufacturer specifications

American Electrical Authorized Distributor

1181050

Wire Ferrule - Single Wire - Insulated - DIN Style - 20 to 24 AWG - 8.00mm Pin Length - 13.50mm Overall Length - White.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Wire Ferrule - Single Wire - Insulated - DIN Style - 20 to 24 AWG - 8.00mm Pin Length - 13.50mm Overall Length - White.
Search Keywords: 1181050
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: American Electrical
Part No: 1181050
Unit of Measure: Per Package
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1181050 RoHS compliant?
Yes, 1181050 is RoHS compliant.
What is the lead time for 1181050?
The standard lead time for 1181050 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57 Packages
Can Ship immediately
9 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$35.70
5
$31.76
10
$28.56
25
$26.15
50
$26.02
100
$25.95
250 +
$25.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!