- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1181010
American Electrical
1181010
Wire Ferrule Connector - Insulated - 18 AWG (1.00mm²) - 8.00mm Pin Length - Single Wire - DIN Style - Red.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | American Electrical |
| Part No: | 1181010 |
| Unit of Measure: | Per Package |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |